Inverter IC 2 Channel Schmitt Trigger 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G14GW,125

DigiKey Part Number
1727-3206-2-ND - Tape & Reel (TR)
1727-3206-1-ND - Cut Tape (CT)
1727-3206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G14GW,125
Description
IC INVERT SCHMITT 2CH 2IN 6TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP2G14GW,125 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.1V ~ 0.88V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
0.6V ~ 2.29V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.1ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-TSSOP
Features
Schmitt Trigger
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,12000€ 1,20
25€ 0,10560€ 2,64
100€ 0,09020€ 9,02
250€ 0,08276€ 20,69
500€ 0,07828€ 39,14
1 000€ 0,07458€ 74,58
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07003€ 210,09
6 000€ 0,06780€ 406,80
9 000€ 0,06669€ 600,21
15 000€ 0,06545€ 981,75
21 000€ 0,06473€ 1 359,33
30 000€ 0,06403€ 1 920,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21780