NOR Gate IC 2 Channel 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G02GS,115

DigiKey Part Number
1727-7889-2-ND - Tape & Reel (TR)
1727-7889-1-ND - Cut Tape (CT)
1727-7889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G02GS,115
Description
IC GATE NOR 2CH 2-INP 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-XSON (1.35x1)
Number of Inputs
2
Package / Case
8-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 307
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,12800€ 1,28
25€ 0,11280€ 2,82
100€ 0,09620€ 9,62
250€ 0,08836€ 22,09
500€ 0,08364€ 41,82
1 000€ 0,07973€ 79,73
2 500€ 0,07723€ 193,07
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,07312€ 365,60
10 000€ 0,07108€ 710,80
15 000€ 0,07006€ 1 050,90
25 000€ 0,06892€ 1 723,00
35 000€ 0,06826€ 2 389,10
50 000€ 0,06762€ 3 381,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,22990