
74AUP2G00GS,115 | |
|---|---|
DigiKey Part Number | 1727-7888-2-ND - Tape & Reel (TR) 1727-7888-1-ND - Cut Tape (CT) 1727-7888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G00GS,115 |
Description | IC GATE NAND 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-XSON (1.35x1) |
Number of Inputs 2 | Package / Case 8-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,12700 | € 1,27 |
| 25 | € 0,11240 | € 2,81 |
| 100 | € 0,09600 | € 9,60 |
| 250 | € 0,08820 | € 22,05 |
| 500 | € 0,08344 | € 41,72 |
| 1 000 | € 0,07956 | € 79,56 |
| 2 500 | € 0,07708 | € 192,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07297 | € 364,85 |
| 10 000 | € 0,07094 | € 709,40 |
| 15 000 | € 0,06992 | € 1 048,80 |
| 25 000 | € 0,06879 | € 1 719,75 |
| 35 000 | € 0,06812 | € 2 384,20 |
| 50 000 | € 0,06749 | € 3 374,50 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |
