
74AUP1T97GM,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP1T97GM,115TR-ND - Tape & Reel (TR) 1727-74AUP1T97GM,115CT-ND - Cut Tape (CT) 1727-74AUP1T97GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T97GM,115 |
Description | IC TRANSLTR UNIDIRECTIONAL 6XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable 1 Circuit Input 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-XFDFN |
Part Status Active | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1T97DRYR | Texas Instruments | 107 986 | 296-27350-1-ND | € 0,53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,17400 | € 1,74 |
| 25 | € 0,15440 | € 3,86 |
| 100 | € 0,13280 | € 13,28 |
| 250 | € 0,12236 | € 30,59 |
| 500 | € 0,11614 | € 58,07 |
| 1 000 | € 0,11099 | € 110,99 |
| 2 500 | € 0,10918 | € 272,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10228 | € 511,40 |
| 10 000 | € 0,09959 | € 995,90 |
| 15 000 | € 0,09824 | € 1 473,60 |
| 25 000 | € 0,09674 | € 2 418,50 |
| 35 000 | € 0,09587 | € 3 355,45 |
| 50 000 | € 0,09503 | € 4 751,50 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |
