
74AUP1G74GT,115 | |
|---|---|
DigiKey Part Number | 1727-3962-2-ND - Tape & Reel (TR) 1727-3962-1-ND - Cut Tape (CT) 1727-3962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G74GT,115 |
Description | IC FF D-TYPE SINGLE 1-BIT 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G74GT,115 Models |
Category | Max Propagation Delay @ V, Max CL 5.8ns @ 3.3V, 30pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Set(Preset) and Reset | Input Capacitance 0.6 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Number of Bits per Element 1 | Package / Case 8-XFDFN |
Clock Frequency 315 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G74GS,115 | Nexperia USA Inc. | 3 482 | 1727-7885-1-ND | € 0,27000 | Parametric Equivalent |
| 74AUP1G74GD,125 | Rochester Electronics, LLC | 191 378 | 2156-74AUP1G74GD,125-954-ND | € 0,42495 | Parametric Equivalent |
| 74AUP1G74GF,115 | Rochester Electronics, LLC | 121 985 | 2156-74AUP1G74GF,115-1727-ND | € 0,40795 | Parametric Equivalent |
| 74AUP1G74GF,115 | Rochester Electronics, LLC | 162 372 | 2156-74AUP1G74GF115-ND | € 0,40795 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,11700 | € 1,17 |
| 25 | € 0,10360 | € 2,59 |
| 100 | € 0,08840 | € 8,84 |
| 250 | € 0,08104 | € 20,26 |
| 500 | € 0,07666 | € 38,33 |
| 1 000 | € 0,07304 | € 73,04 |
| 2 500 | € 0,07048 | € 176,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06045 | € 302,25 |
| 10 000 | € 0,05871 | € 587,10 |
| 15 000 | € 0,05783 | € 867,45 |
| 25 000 | € 0,05687 | € 1 421,75 |
| 35 000 | € 0,05630 | € 1 970,50 |
| 50 000 | € 0,05576 | € 2 788,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |



