Configurable Multiple Function Configurable 1 Circuit 3 Input 6-X2SON (1.0x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-X2SON (1.0x0.8)
6-XFDFN

74AUP1G57GXZ

DigiKey Part Number
1727-74AUP1G57GXZTR-ND - Tape & Reel (TR)
1727-74AUP1G57GXZCT-ND - Cut Tape (CT)
1727-74AUP1G57GXZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G57GXZ
Description
IC MF CFG 1-CIR 3-IN 6-X2SON
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-X2SON (1.0x0.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-X2SON (1.0x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,29700€ 2,97
25€ 0,26520€ 6,63
100€ 0,23030€ 23,03
250€ 0,21372€ 53,43
500€ 0,20366€ 101,83
1 000€ 0,19698€ 196,98
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,18246€ 1 824,60
20 000€ 0,17882€ 3 576,40
30 000€ 0,17700€ 5 310,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,50820