
74AUP1G175GM,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G175GM,115TR-ND - Tape & Reel (TR) 1727-74AUP1G175GM,115CT-ND - Cut Tape (CT) 1727-74AUP1G175GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G175GM,115 |
Description | IC FF D-TYPE SINGLE 1BIT 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G175GM,115 Models |
Category | Max Propagation Delay @ V, Max CL 5.7ns @ 3.3V, 30pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Reset | Input Capacitance 0.8 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Package / Case 6-XFDFN |
Clock Frequency 300 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G175DRYR | Texas Instruments | 23 325 | 296-24753-1-ND | € 0,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,30100 | € 3,01 |
| 25 | € 0,26920 | € 6,73 |
| 100 | € 0,23400 | € 23,40 |
| 250 | € 0,21716 | € 54,29 |
| 500 | € 0,20704 | € 103,52 |
| 1 000 | € 0,20052 | € 200,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17921 | € 896,05 |
| 10 000 | € 0,17494 | € 1 749,40 |
| 15 000 | € 0,17281 | € 2 592,15 |
| 25 000 | € 0,17044 | € 4 261,00 |
| 35 000 | € 0,16905 | € 5 916,75 |
| 50 000 | € 0,16772 | € 8 386,00 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |