
74AUP1G126GX,125 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G126GX,125TR-ND - Tape & Reel (TR) 1727-74AUP1G126GX,125CT-ND - Cut Tape (CT) 1727-74AUP1G126GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G126GX,125 |
Description | IC BUFF 0.8V/3.6V 5-X2SON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G126GX,125 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFDFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 5-X2SON (0.80x0.80) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G125GX,125 | Nexperia USA Inc. | 4 393 | 1727-74AUP1G125GX,125CT-ND | € 0,16000 | Parametric Equivalent |
| 74AUP1G125FS3-7 | Diodes Incorporated | 3 979 | 31-74AUP1G125FS3-7CT-ND | € 0,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,13100 | € 1,31 |
| 25 | € 0,11560 | € 2,89 |
| 100 | € 0,09880 | € 9,88 |
| 250 | € 0,09076 | € 22,69 |
| 500 | € 0,08590 | € 42,95 |
| 1 000 | € 0,08190 | € 81,90 |
| 2 500 | € 0,07943 | € 198,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05280 | € 528,00 |
| 20 000 | € 0,05149 | € 1 029,80 |
| 30 000 | € 0,05083 | € 1 524,90 |
| 50 000 | € 0,05009 | € 2 504,50 |
| 70 000 | € 0,04967 | € 3 476,90 |
| 100 000 | € 0,04926 | € 4 926,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |

