
74AUP1G02GM,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G02GM,115TR-ND - Tape & Reel (TR) 1727-74AUP1G02GM,115CT-ND - Cut Tape (CT) 1727-74AUP1G02GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G02GM,115 |
Description | IC GATE NOR 1CH 2-INP 6XSON |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,18000 | € 1,80 |
| 50 | € 0,14640 | € 7,32 |
| 100 | € 0,13630 | € 13,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08364 | € 418,20 |
| 10 000 | € 0,08130 | € 813,00 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |