Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74AHCU04PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-8375-2-ND - Tape & Reel (TR) 1727-8375-1-ND - Cut Tape (CT) 1727-8375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCU04PW-Q100J |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,24400 | € 2,44 |
| 50 | € 0,19960 | € 9,98 |
| 100 | € 0,18600 | € 18,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,12809 | € 320,23 |
| 5 000 | € 0,12409 | € 620,45 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42350 |







