74AHCT74D-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 4 198
Unit Price: € 0,30000
Datasheet

Upgrade


Texas Instruments
In Stock: 1 850
Unit Price: € 1,56774
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Texas Instruments
In Stock: 3 695
Unit Price: € 0,34000
Datasheet

Similar


onsemi
In Stock: 8 626
Unit Price: € 0,29000
Datasheet

Similar


onsemi
In Stock: 368
Unit Price: € 0,46000
Datasheet

Similar


onsemi
In Stock: 2 500
Unit Price: € 0,21954
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 0,55807
Datasheet

Similar


Texas Instruments
In Stock: 38 230
Unit Price: € 0,60000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT74D-Q100J

DigiKey Part Number
1727-74AHCT74D-Q100JTR-ND - Tape & Reel (TR)
1727-74AHCT74D-Q100JCT-ND - Cut Tape (CT)
1727-74AHCT74D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT74D-Q100J
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
2 µA
Part Status
Active
Input Capacitance
3 pF
Function
Set(Preset) and Reset
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Complementary
Qualification
AEC-Q100
Number of Elements
2
Mounting Type
Surface Mount
Number of Bits per Element
1
Supplier Device Package
14-SO
Clock Frequency
140 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT74ADR2Gonsemi4 198MC74VHCT74ADR2GOSCT-ND€ 0,30000Direct
SN74AHCT74MDREPTexas Instruments1 850296-22289-2-ND€ 1,56774Upgrade
74VHC74Monsemi074VHC74M-ND€ 0,00000Similar
CD74HCT74M96Texas Instruments3 695296-14561-1-ND€ 0,34000Similar
MC74VHC74DR2Gonsemi8 626MC74VHC74DR2GOSCT-ND€ 0,29000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,15700€ 1,57
25€ 0,13920€ 3,48
100€ 0,11930€ 11,93
250€ 0,10988€ 27,47
500€ 0,10420€ 52,10
1 000€ 0,09950€ 99,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,09803€ 245,08
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,27830