Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT574PW,118 | |
|---|---|
DigiKey Part Number | 1727-6550-2-ND - Tape & Reel (TR) 1727-6550-1-ND - Cut Tape (CT) 1727-6550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT574PW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT574AFT | Toshiba Semiconductor and Storage | 1 114 | 74VHCT574AFTCT-ND | € 0,32000 | Direct |
| 74ACT574MTCX | onsemi | 0 | 74ACT574MTCX-ND | € 0,00000 | Similar |
| 74VHC574FT | Toshiba Semiconductor and Storage | 18 309 | 74VHC574FTCT-ND | € 0,31000 | Similar |
| 74VHCT574AMTC | onsemi | 0 | 488-74VHCT574AMTC-ND | € 0,00000 | Similar |
| 74VHCT574AMTCX | onsemi | 2 932 | 488-74VHCT574AMTCXCT-ND | € 0,64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21800 | € 2,18 |
| 25 | € 0,19360 | € 4,84 |
| 100 | € 0,16730 | € 16,73 |
| 250 | € 0,15468 | € 38,67 |
| 500 | € 0,14708 | € 73,54 |
| 1 000 | € 0,14081 | € 140,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,13419 | € 335,48 |
| 5 000 | € 0,13020 | € 651,00 |
| 7 500 | € 0,12821 | € 961,57 |
| 12 500 | € 0,12600 | € 1 575,00 |
| 17 500 | € 0,12470 | € 2 182,25 |
| 25 000 | € 0,12346 | € 3 086,50 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |





