74AHCT14BQ-Q100,11 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: € 0,33000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT14BQ-Q100,11

DigiKey Part Number
1727-74AHCT14BQ-Q100,11TR-ND - Tape & Reel (TR)
1727-74AHCT14BQ-Q100,11CT-ND - Cut Tape (CT)
1727-74AHCT14BQ-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT14BQ-Q100,11
Description
IC INVERTER 6CH 1-INP 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 0.6V
Series
Input Logic Level - High
1.9V ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-DHVQFN (2.5x3)
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-VFQFN Exposed Pad
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT14QWBQARQ1Texas Instruments0296-SN74AHCT14QWBQARQ1CT-ND€ 0,33000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,29000€ 0,29
10€ 0,20200€ 2,02
25€ 0,18000€ 4,50
100€ 0,15510€ 15,51
250€ 0,14332€ 35,83
500€ 0,13618€ 68,09
1 000€ 0,13030€ 130,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,12995€ 389,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,29000
Unit Price with VAT:€ 0,35090