Similar

74AHCT126BQ-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74AHCT126BQ-Q100,1TR-ND - Tape & Reel (TR) 1727-74AHCT126BQ-Q100,1CT-ND - Cut Tape (CT) 1727-74AHCT126BQ-Q100,1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT126BQ-Q100,1 |
Description | IC BUFF 4.5V/5.5V 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-VFQFN Exposed Pad |
Number of Bits per Element 1 | Supplier Device Package 14-DHVQFN (2.5x3) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHCT126QWBQARQ1 | Texas Instruments | 0 | 296-CAHCT126QWBQARQ1CT-ND | € 0,70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,29000 | € 2,90 |
| 25 | € 0,25960 | € 6,49 |
| 100 | € 0,22540 | € 22,54 |
| 250 | € 0,20912 | € 52,28 |
| 500 | € 0,19926 | € 99,63 |
| 1 000 | € 0,19255 | € 192,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19381 | € 581,43 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,49610 |
