
74AHC2G08DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC2G08DP-Q100HTR-ND - Tape & Reel (TR) 1727-74AHC2G08DP-Q100HCT-ND - Cut Tape (CT) 1727-74AHC2G08DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC2G08DP-Q100H |
Description | IC GATE AND 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC2G08DP,125 | Nexperia USA Inc. | 5 984 | 1727-6522-1-ND | € 0,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,24400 | € 2,44 |
| 25 | € 0,21760 | € 5,44 |
| 100 | € 0,18840 | € 18,84 |
| 250 | € 0,17444 | € 43,61 |
| 500 | € 0,16600 | € 83,00 |
| 1 000 | € 0,15906 | € 159,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15049 | € 451,47 |
| 6 000 | € 0,14630 | € 877,80 |
| 9 000 | € 0,14420 | € 1 297,80 |
| 15 000 | € 0,14187 | € 2 128,05 |
| 21 000 | € 0,14051 | € 2 950,71 |
| 30 000 | € 0,13920 | € 4 176,00 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42350 |
