Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHC244BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74AHC244BQ-Q100,11TR-ND - Tape & Reel (TR) 1727-74AHC244BQ-Q100,11CT-ND - Cut Tape (CT) 1727-74AHC244BQ-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC244BQ-Q100,11 |
Description | IC BUFF 2V/5.5V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 4 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC244BQ,115 | Nexperia USA Inc. | 2 775 | 1727-6767-1-ND | € 0,34000 | Parametric Equivalent |
| 74VHC244BQ,115 | Nexperia USA Inc. | 0 | 1727-7065-1-ND | € 0,36000 | Parametric Equivalent |
| 74VHC244BQ,115 | Rochester Electronics, LLC | 6 341 | 2156-74VHC244BQ,115-954-ND | € 0,43692 | Parametric Equivalent |
| CLV8T244QWRKSRQ1 | Texas Instruments | 2 983 | 296-CLV8T244QWRKSRQ1CT-ND | € 2,18000 | Parametric Equivalent |
| SN74AHC244QWRKSRQ1 | Texas Instruments | 0 | 296-SN74AHC244QWRKSRQ1TR-ND | € 0,33906 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,27300 | € 2,73 |
| 25 | € 0,24360 | € 6,09 |
| 100 | € 0,21140 | € 21,14 |
| 250 | € 0,19600 | € 49,00 |
| 500 | € 0,18670 | € 93,35 |
| 1 000 | € 0,17984 | € 179,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18101 | € 543,03 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |



