Direct
Similar
Similar
Similar

74AHC1G32GV-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74AHC1G32GV-Q100,1TR-ND - Tape & Reel (TR) 1727-74AHC1G32GV-Q100,1CT-ND - Cut Tape (CT) 1727-74AHC1G32GV-Q100,1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G32GV-Q100,1 |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-74A |
Voltage - Supply 2V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G32DTT1G | onsemi | 0 | MC74VHC1G32DTT1GOSTR-ND | € 0,00000 | Direct |
| MC74VHC1G32DFT1G-Q | onsemi | 7 565 | 488-MC74VHC1G32DFT1G-QCT-ND | € 0,09000 | Similar |
| MC74VHC1G32DFT2G | onsemi | 2 858 | MC74VHC1G32DFT2GOSCT-ND | € 0,09000 | Similar |
| MC74VHC1G32DFT2G-Q | onsemi | 25 069 | 488-MC74VHC1G32DFT2G-QCT-ND | € 0,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,07400 | € 0,74 |
| 25 | € 0,06480 | € 1,62 |
| 100 | € 0,05460 | € 5,46 |
| 250 | € 0,04976 | € 12,44 |
| 500 | € 0,04684 | € 23,42 |
| 1 000 | € 0,04446 | € 44,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04209 | € 126,27 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |

