Direct
Direct
Direct
Direct
Similar
Similar

74AHC14D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74AHC14D-Q100,118TR-ND - Tape & Reel (TR) 1727-74AHC14D-Q100,118CT-ND - Cut Tape (CT) 1727-74AHC14D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC14D-Q100,118 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC14DR2G | onsemi | 3 967 | MC74VHC14DR2GOSCT-ND | € 0,31000 | Direct |
| SN74AHC14D | Rochester Electronics, LLC | 23 632 | 2156-SN74AHC14D-ND | € 0,75390 | Direct |
| SN74AHC14DE4 | Texas Instruments | 0 | SN74AHC14DE4-ND | € 0,42256 | Direct |
| SN74AHC14DG4 | Texas Instruments | 0 | SN74AHC14DG4-ND | € 0,42256 | Direct |
| 74VHC14M | onsemi | 0 | 74VHC14M-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,15500 | € 1,55 |
| 25 | € 0,13760 | € 3,44 |
| 100 | € 0,11770 | € 11,77 |
| 250 | € 0,10836 | € 27,09 |
| 500 | € 0,10274 | € 51,37 |
| 1 000 | € 0,09808 | € 98,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,09658 | € 241,45 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |



