
74AHC02D,118 | |
|---|---|
DigiKey Part Number | 1727-6511-2-ND - Tape & Reel (TR) 1727-6511-1-ND - Cut Tape (CT) 1727-6511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC02D,118 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14400 | € 1,44 |
| 25 | € 0,12720 | € 3,18 |
| 100 | € 0,10870 | € 10,87 |
| 250 | € 0,10000 | € 25,00 |
| 500 | € 0,09474 | € 47,37 |
| 1 000 | € 0,09039 | € 90,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,08581 | € 214,53 |
| 5 000 | € 0,08306 | € 415,30 |
| 7 500 | € 0,08168 | € 612,60 |
| 12 500 | € 0,08014 | € 1 001,75 |
| 17 500 | € 0,07925 | € 1 386,88 |
| 25 000 | € 0,07839 | € 1 959,75 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |