NAND Gate IC 4 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC00D-Q100J

DigiKey Part Number
1727-74AHC00D-Q100JTR-ND - Tape & Reel (TR)
1727-74AHC00D-Q100JCT-ND - Cut Tape (CT)
1727-74AHC00D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC00D-Q100J
Description
IC GATE NAND 4CH 2-INP 14DHVQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.65V
Mfr
Input Logic Level - High
1.5V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-DHVQFN (2.5x3)
Voltage - Supply
2V ~ 5.5V
Package / Case
14-VFQFN Exposed Pad
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 54 950 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,16500€ 1,65
25€ 0,14720€ 3,68
100€ 0,12600€ 12,60
250€ 0,11612€ 29,03
500€ 0,11018€ 55,09
1 000€ 0,10525€ 105,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,10396€ 259,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29040

Other Suppliers on DigiKey

54 950In Stock
Ships from Rochester Electronics, LLC