
NHD-4.3-480800EF-CTXP#-T | |
|---|---|
DigiKey Part Number | NHD-4.3-480800EF-CTXP#-T-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3-480800EF-CTXP#-T |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 16-Bit (RGB) 4.3" (109.22mm) 480 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 57.36mm W x 94.80mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 800 | |
Interface | Parallel, 16-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |