
NHD-0.6-BREAKOUT | |
|---|---|
DigiKey Part Number | 757-NHD-0.6-BREAKOUT-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0.6-BREAKOUT |
Description | EVAL BOARD NHD-0.6-6464G SSD1357 |
Customer Reference | |
Detailed Description | NHD-0.6-6464G, SSD1357 - Breakout Board Display Evaluation Board |
Datasheet | Datasheet |
Category | Function Breakout Board |
Manufacturer Newhaven Display Intl | Utilized IC / Part NHD-0.6-6464G, SSD1357 |
Packaging Tray | Secondary Attributes SPI Interface(s) |
Part Status Obsolete | Contents Board(s) |
Type Display | Base Product Number |