
D0105MT-24-0504N | |
|---|---|
DigiKey Part Number | D0105MT-24-0504N-ND |
Manufacturer | |
Manufacturer Product Number | D0105MT-24-0504N |
Description | DISPLAY VFD 7-SEG 1X5 7.6MM |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 5 x 1 Character 55.60mm x 25.00mm x 6.10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Outline L x W x H | 55.60mm x 25.00mm x 6.10mm | |
Viewing Area | - | |
Display Format | 5 x 1 | |
Display Type | Character | |
Format | - | |
Voltage - Supply | - | |
Character Size | 7.60mm H x 3.60mm W | |
Number of Dots | - | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |