Image for C40-1405 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C40-1405

DigiKey Part Number
C40-1405-ND
Manufacturer
Manufacturer Product Number
C40-1405
Description
DISPLAY VFD CUST ELEVATOR
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) Character 65.20mm x 40.00mm x 9.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Obsolete
Outline L x W x H
65.20mm x 40.00mm x 9.00mm
Viewing Area
-
Display Format
-
Display Type
Character
Format
14 x 10 Dots
Voltage - Supply
-
Character Size
-
Number of Dots
-
Interface
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.