
C-29-1002FN | |
|---|---|
DigiKey Part Number | C-29-1002FN-ND |
Manufacturer | |
Manufacturer Product Number | C-29-1002FN |
Description | DISPLAY VFD CUST AUDIO |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 8 x 1 Character 100.00mm x 29.00mm x 8.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Outline L x W x H | 100.00mm x 29.00mm x 8.00mm | |
Viewing Area | - | |
Display Format | 8 x 1 | |
Display Type | Character | |
Format | - | |
Voltage - Supply | - | |
Character Size | 10.50mm H x 5.00mm W | |
Number of Dots | - | |
Interface | - | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |