
ONAH-0804-01 | |
|---|---|
DigiKey Part Number | 1672-1027-ND |
Manufacturer | |
Manufacturer Product Number | ONAH-0804-01 |
Description | RECT HEAT SNK CREE XHP35 2X6 MOD |
Customer Reference | |
Detailed Description | Interlocking 100W Rectangular Cree XHP35 2x6 Modules Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | Cree XHP35 2x6 Modules | |
Shape | Rectangular | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
