Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LST1-01H02-IR02-01 | |
|---|---|
DigiKey Part Number | 1672-LST1-01H02-IR02-01-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01H02-IR02-01 |
Description | STARBOARD, 500, , , 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LUXEON IR Infrared Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Infrared | |
CCT (K) | - | |
Wavelength | 850nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 1350mW (Typ) | |
Current - Test | 1A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 90° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | 1.70mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 5,82906 | € 2 914,53 |
| Unit Price without VAT: | € 5,82906 |
|---|---|
| Unit Price with VAT: | € 7,05316 |
