
NC3MXX-BAG | |
|---|---|
DigiKey Part Number | 6473-NC3MXX-BAG-ND |
Manufacturer | |
Manufacturer Product Number | NC3MXX-BAG |
Description | CABLE END XX SERIES 3 PIN MALE - |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP40 |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 16A |
Shell Size - Insert XLR | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.138" ~ 0.315" (3.50mm ~ 8.00mm) |
Termination Solder Cup | Operating Temperature -30°C ~ 80°C |
Fastening Type Latch Lock | Backshell Material, Plating Zinc Die Cast, Black Chrome |
Orientation N (Normal) | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Shell Material Zinc Die Cast | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,90000 | € 4,90 |
| 10 | € 4,16100 | € 41,61 |
| 25 | € 3,90040 | € 97,51 |
| 50 | € 3,71400 | € 185,70 |
| 100 | € 3,53660 | € 353,66 |
| 300 | € 3,27287 | € 981,86 |
| 500 | € 3,15708 | € 1 578,54 |
| 1 000 | € 3,00651 | € 3 006,51 |
| 2 500 | € 2,81849 | € 7 046,23 |
| Unit Price without VAT: | € 4,90000 |
|---|---|
| Unit Price with VAT: | € 5,92900 |


