New at DigiKey
3 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC3MXX-B

DigiKey Part Number
6473-NC3MXX-B-ND
Manufacturer
Manufacturer Product Number
NC3MXX-B
Description
CABLE END XX SERIES 3 PIN MALE -
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Packaging
Box
Ingress Protection
IP40
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
3
Shielding
Shell Size - Insert
XLR
Current Rating (Amps)
16A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
50V
Termination
Solder Cup
Cable Opening
0.138" ~ 0.315" (3.50mm ~ 8.00mm)
Fastening Type
Latch Lock
Operating Temperature
-30°C ~ 80°C
Orientation
N (Normal)
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Primary Material
Metal
Contact Material
Brass
Shell Material
Zinc Die Cast
Contact Finish Thickness - Mating
7.87µin (0.200µm)
Shell Finish
Nickel
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 5,98000€ 5,98
10€ 5,08400€ 50,84
25€ 4,76520€ 119,13
50€ 4,53780€ 226,89
100€ 4,32110€ 432,11
300€ 3,99893€ 1 199,68
500€ 3,85744€ 1 928,72
1 000€ 3,67349€ 3 673,49
Manufacturers Standard Package
Unit Price without VAT:€ 5,98000
Unit Price with VAT:€ 7,23580