
AN1L3N | |
|---|---|
DigiKey Part Number | 2156-AN1L3N-ND |
Manufacturer | NEC Corporation |
Manufacturer Product Number | AN1L3N |
Description | TRANS PREBIAS PNP 50V 0.1A TO92 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NEC Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Power - Max | 250 mW | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 791 | € 0,32820 | € 259,61 |
| Unit Price without VAT: | € 0,32820 |
|---|---|
| Unit Price with VAT: | € 0,39712 |

