
SG103N-2450 | |
|---|---|
DigiKey Part Number | 730-1028-ND |
Manufacturer | |
Manufacturer Product Number | SG103N-2450 |
Description | RF ANT 2.4GHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Nearson Inc. | VSWR 2 |
Packaging Bulk | Gain 8.5dBi |
Part Status Active | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 23.622" (600.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 93,77000 | € 93,77 |
| 10 | € 78,73300 | € 787,33 |
| 30 | € 78,51767 | € 2 355,53 |
| Unit Price without VAT: | € 93,77000 |
|---|---|
| Unit Price with VAT: | € 113,46170 |
