
STDCSW2-20M | |
|---|---|
DigiKey Part Number | 644-STDCSW2-20MTR-ND - Tape & Reel (TR) 644-STDCSW2-20MCT-ND - Cut Tape (CT) 644-STDCSW2-20MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSW2-20M |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| 10 | € 0,94000 | € 9,40 |
| 25 | € 0,88880 | € 22,22 |
| 50 | € 0,85220 | € 42,61 |
| 100 | € 0,81700 | € 81,70 |
| 250 | € 0,77264 | € 193,16 |
| 500 | € 0,74066 | € 370,33 |
| 1 000 | € 0,71004 | € 710,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,66412 | € 1 992,36 |
| 6 000 | € 0,63672 | € 3 820,32 |
| 9 000 | € 0,62123 | € 5 591,07 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,30680 |