


STDCSQ1-26M | |
|---|---|
DigiKey Part Number | 644-STDCSQ1-26MTR-ND - Tape & Reel (TR) 644-STDCSQ1-26MCT-ND - Cut Tape (CT) 644-STDCSQ1-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSQ1-26M |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,70600 | € 7,06 |
| 25 | € 0,66840 | € 16,71 |
| 50 | € 0,64060 | € 32,03 |
| 100 | € 0,61410 | € 61,41 |
| 250 | € 0,58072 | € 145,18 |
| 500 | € 0,55670 | € 278,35 |
| 1 000 | € 0,53368 | € 533,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,49915 | € 1 497,45 |
| 6 000 | € 0,47854 | € 2 871,24 |
| 9 000 | € 0,46689 | € 4 202,01 |
| 15 000 | € 0,45262 | € 6 789,30 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |