
MU00523-32.768K | |
|---|---|
DigiKey Part Number | 644-MU00523-32.768KTR-ND - Tape & Reel (TR) 644-MU00523-32.768KCT-ND - Cut Tape (CT) 644-MU00523-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU00523-32.768K |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz Crystal 7pF 70 kOhms 2-SMD, No Lead |
Category | Operating Mode Fundamental |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 7pF | Height - Seated (Max) 0.035" (0.90mm) |
ESR (Equivalent Series Resistance) 70 kOhms |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,47000 | € 4,70 |
| 25 | € 0,44440 | € 11,11 |
| 50 | € 0,42620 | € 21,31 |
| 100 | € 0,40850 | € 40,85 |
| 250 | € 0,38628 | € 96,57 |
| 500 | € 0,37028 | € 185,14 |
| 1 000 | € 0,35497 | € 354,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,33198 | € 995,94 |
| 6 000 | € 0,31826 | € 1 909,56 |
| 9 000 | € 0,31051 | € 2 794,59 |
| 15 000 | € 0,30101 | € 4 515,15 |
| 21 000 | € 0,29491 | € 6 193,11 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |









