
GA04JT17-247 | |
|---|---|
DigiKey Part Number | 1913-GA04JT17-247-ND |
Manufacturer | |
Manufacturer Product Number | GA04JT17-247 |
Description | TRANS SJT 1700V 4A TO247AB |
Customer Reference | |
Detailed Description | 1700 V 4A (Tc) (95°C) 106W (Tc) Through Hole TO-247AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | - | |
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 4A | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | 106W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AB | |
Package / Case |