
LM324J | |
|---|---|
DigiKey Part Number | 2156-LM324J-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM324J |
Description | LM324-N-MIL LOW POWER QUAD OPERA |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |
| Bulk: | 2871 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | € 14,20000 | € 255,60 |
| Unit Price without VAT: | € 14,20000 |
|---|---|
| Unit Price with VAT: | € 17,18200 |
