
LM299AH-20 | |
|---|---|
DigiKey Part Number | 2156-LM299AH-20-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM299AH-20 |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 6.95V V 20 mA TO-46-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 6.95V | |
Current - Output | 20 mA | |
Tolerance | - | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 9V ~ 40V | |
Current - Supply | 28mA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-4 Metal Can | |
Supplier Device Package | TO-46-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 93,75333 | € 281,26 |
| Unit Price without VAT: | € 93,75333 |
|---|---|
| Unit Price with VAT: | € 113,44153 |
