
LM2577T-ADJ/LB03 | |
|---|---|
DigiKey Part Number | 2156-LM2577T-ADJ/LB03-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2577T-ADJ/LB03 |
Description | IC REG BST FLYBCK ADJ 3A TO220-5 |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A (Switch) TO-220-5 Formed Leads |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 60V (Switch) |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 3.5V | Base Product Number |
| Bulk: | 4478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | € 5,97488 | € 256,92 |
| Unit Price without VAT: | € 5,97488 |
|---|---|
| Unit Price with VAT: | € 7,22960 |
