
LM120K-12/883 | |
|---|---|
DigiKey Part Number | 2156-LM120K-12/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM120K-12/883 |
Description | IC REG LINEAR -12V 1.5A TO3-2 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | LM120K-12/883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -25V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
PSRR | 56dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3-2 |
| Bulk: | 70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 100,14000 | € 300,42 |
| Unit Price without VAT: | € 100,14000 |
|---|---|
| Unit Price with VAT: | € 121,16940 |


