
DS92001TLD/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS92001TLD/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS92001TLD/NOPB |
Description | DS92001 3.3V B/LVDS-BLVDS BUFFER |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400Mbps 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS92001TLD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | BLVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 400Mbps | |
Number of Channels | 1 | |
Delay Time | 1.4ns | |
Signal Conditioning | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) |
| Bulk: | 22604 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | € 1,51465 | € 257,49 |
| Unit Price without VAT: | € 1,51465 |
|---|---|
| Unit Price with VAT: | € 1,83273 |
