
DS90UR124QVS | |
|---|---|
DigiKey Part Number | 2156-DS90UR124QVS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90UR124QVS |
Description | LINE RECEIVER, 1 FUNC, 24 RCVR, |
Customer Reference | |
Detailed Description | 1.03Gbps Deserializer 1 Input 24 Output 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UR124QVS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.03Gbps | |
Input Type | FPD-Link II, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 24 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) |
| Bulk: | 5910 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 5,34438 | € 256,53 |
| Unit Price without VAT: | € 5,34438 |
|---|---|
| Unit Price with VAT: | € 6,46670 |