
85133 | |
|---|---|
DigiKey Part Number | 5088-85133-ND |
Manufacturer | |
Manufacturer Product Number | 85133 |
Description | ECO-RAIL-2 POWER SUPPLY 1-PHASE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 40°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.84" L x 1.97" W x 4.92" H (123.0mm x 50.0mm x 125.0mm) | |
Approval Agency | CE, cULus, cURus, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 143,39000 | € 143,39 |
| 3 | € 134,70000 | € 404,10 |
| 5 | € 130,84400 | € 654,22 |
| 10 | € 125,79100 | € 1 257,91 |
| 25 | € 119,41600 | € 2 985,40 |
| Unit Price without VAT: | € 143,39000 |
|---|---|
| Unit Price with VAT: | € 173,50190 |