
7000-19041-7021000 | |
|---|---|
DigiKey Part Number | 5088-7000-19041-7021000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-19041-7021000 |
Description | CIR CBL 11POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 11 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 117,50000 | € 117,50 |
| 10 | € 99,50700 | € 995,07 |
| 25 | € 93,15600 | € 2 328,90 |
| 50 | € 88,62980 | € 4 431,49 |
| Unit Price without VAT: | € 117,50000 |
|---|---|
| Unit Price with VAT: | € 142,17500 |