
7000-12781-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-12781-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12781-0000000 |
Description | M12 MALE Y-DISTR. 0 WIREABLE SCR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,98000 | € 23,98 |
| 10 | € 20,28600 | € 202,86 |
| 25 | € 18,98520 | € 474,63 |
| 50 | € 18,05900 | € 902,95 |
| 100 | € 17,17910 | € 1 717,91 |
| 250 | € 16,08308 | € 4 020,77 |
| 500 | € 15,30200 | € 7 651,00 |
| Unit Price without VAT: | € 23,98000 |
|---|---|
| Unit Price with VAT: | € 29,01580 |



