Similar

OKDX-T/20-W12-001-C | |
|---|---|
DigiKey Part Number | 811-3057-ND |
Manufacturer | |
Manufacturer Product Number | OKDX-T/20-W12-001-C |
Description | DC DC CONVERTER 0.6-3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 20A 4.5V - 14V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Efficiency 93.6% |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 17-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.04" L x 0.30" W x 0.61" H (26.3mm x 7.6mm x 15.6mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJT035A0X43-SRZ | OmniOn Power | 151 | 555-UJT035A0X43-SRZCT-ND | € 28,31000 | Similar |
