
OKDH-T/20-W12-001-C | |
|---|---|
DigiKey Part Number | 811-3055-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OKDH-T/20-W12-001-C |
Description | DC DC CONVERTER 0.6-3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 20A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 93.6% | |
Mounting Type | Through Hole | |
Package / Case | 15-DIP Module | |
Size / Dimension | 1.01" L x 0.54" W x 0.32" H (25.7mm x 13.8mm x 8.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |