
MEV1D1212SC | |
|---|---|
DigiKey Part Number | 811-2288-ND |
Manufacturer | |
Manufacturer Product Number | MEV1D1212SC |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEV1D1212SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,85000 | € 5,85 |
| 5 | € 5,82200 | € 29,11 |
| 10 | € 5,77800 | € 57,78 |
| 25 | € 5,70920 | € 142,73 |
| 50 | € 5,57080 | € 278,54 |
| 100 | € 5,29450 | € 529,45 |
| 250 | € 4,94900 | € 1 237,25 |
| 500 | € 4,62080 | € 2 310,40 |
| 1 000 | € 4,32714 | € 4 327,14 |
| Unit Price without VAT: | € 5,85000 |
|---|---|
| Unit Price with VAT: | € 7,07850 |
