4.7 mH Unshielded Wirewound Inductor 90 mA 13.6Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17475C

DigiKey Part Number
17475C-ND
Manufacturer
Manufacturer Product Number
17475C
Description
FIXED IND 4.7MH 90MA 13.6 OHM TH
Customer Reference
Detailed Description
4.7 mH Unshielded Wirewound Inductor 90 mA 13.6Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
17475C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
13.6Ohm Max
Q @ Freq
150 @ 150kHz
Frequency - Self Resonant
950kHz
Ratings
-
Operating Temperature
0°C ~ 70°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial Lead
Size / Dimension
0.283" Dia (7.20mm)
Height - Seated (Max)
0.413" (10.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2027
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 1,53000€ 1,53
20€ 1,18450€ 23,69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,53000
Unit Price with VAT:€ 1,85130