
XRCGE27M000F2A1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE27M000F2A1AR0TR-ND - Tape & Reel (TR) 490-XRCGE27M000F2A1AR0CT-ND - Cut Tape (CT) 490-XRCGE27M000F2A1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE27M000F2A1AR0 |
Description | 2.0X1.6MM 27.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE27M000F2A1AR0 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGE27M000FBA1AR0 | Murata Electronics | 2 213 | 490-XRCGE27M000FBA1AR0CT-ND | € 7,69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,37100 | € 3,71 |
| 25 | € 0,35120 | € 8,78 |
| 50 | € 0,33680 | € 16,84 |
| 100 | € 0,32280 | € 32,28 |
| 250 | € 0,30524 | € 76,31 |
| 500 | € 0,29262 | € 146,31 |
| 1 000 | € 0,28052 | € 280,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25731 | € 771,93 |
| 6 000 | € 0,24667 | € 1 480,02 |
| 9 000 | € 0,24065 | € 2 165,85 |
| 15 000 | € 0,23329 | € 3 499,35 |
| 21 000 | € 0,22856 | € 4 799,76 |
| 30 000 | € 0,22366 | € 6 709,80 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |