



XRCGB40M000F4M01R0 | |
|---|---|
DigiKey Part Number | 490-18350-2-ND - Tape & Reel (TR) 490-18350-1-ND - Cut Tape (CT) 490-18350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB40M000F4M01R0 |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±45ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB40M000F4M01R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±45ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,22300 | € 2,23 |
| 25 | € 0,21120 | € 5,28 |
| 50 | € 0,20240 | € 10,12 |
| 100 | € 0,19420 | € 19,42 |
| 250 | € 0,18360 | € 45,90 |
| 500 | € 0,17598 | € 87,99 |
| 1 000 | € 0,16869 | € 168,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16092 | € 482,76 |
| 6 000 | € 0,15426 | € 925,56 |
| 9 000 | € 0,15050 | € 1 354,50 |
| 15 000 | € 0,14589 | € 2 188,35 |
| 21 000 | € 0,14293 | € 3 001,53 |
| 30 000 | € 0,13986 | € 4 195,80 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |


